
B&K Precision 1740A technical specifications.
| Current - Output 1 | 4A |
| Interface | Analog |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 60V |
| Series | 1740 |
| Voltage - Output 1 | 60V |
| Weight | 23lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1740A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
