
B&K Precision 1740B technical specifications.
| Current - Output 1 | 4A |
| Display Type | Analog |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 60V |
| Series | 1740 |
| Voltage - Output 1 | 60V |
| Weight | 23lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1740B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
