
Benchtop power supply offering adjustable 0-16 VDC and 0-10A output. Features a single output with a maximum voltage of 35V and a maximum current of 6A. Equipped with a digital display for precise monitoring. Unit dimensions are 267mm in width and includes a power cord for connectivity.
B&K Precision 1743 technical specifications.
| Current - Output 1 | 6A |
| Display Type | Digital |
| Number of Outputs | 1 |
| Voltage - Output 1 | 35V |
| Width | 267mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1743 to view detailed technical specifications.
No datasheet is available for this part.
