
B&K Precision 1743A technical specifications.
| Current - Output 1 | 6A |
| Display Type | Digital |
| Number of Outputs | 1 |
| Output Current | 6A |
| Series | 1743 |
| Voltage - Output 1 | 35V |
| Weight | 24lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1743A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
