
B&K Precision 1744A technical specifications.
| Current - Output 1 | 10A |
| Display Type | Analog |
| Interface | Analog |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 560W |
| Output Voltage | 35V |
| Voltage - Output 1 | 35V |
| Weight | 27lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1744A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
