
B&K Precision 1746 technical specifications.
| Current - Output 1 | 10A |
| Interface | Analog |
| Number of Outputs | 1 |
| Voltage - Output 1 | 16V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1746 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
