
B&K Precision 1747 technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 5A |
| Display Type | Dual |
| Height | 6.2inch |
| Length | 12.5inch |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Voltage - Output 1 | 35V |
| Voltage - Output 2 | 60V |
| Weight | 30lb |
| Width | 5.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1747 to view detailed technical specifications.
No datasheet is available for this part.
