
B&K Precision 1786A technical specifications.
| Number of Outputs | 1 |
| Output Current | 3A |
| Series | 1786 |
| Weight | 11lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1786A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
