
B&K Precision 1790 technical specifications.
| Current - Output 1 | 20A |
| Display Type | Dual |
| Frequency | 60Hz |
| Max Power Dissipation | 640W |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 32V |
| Voltage - Output 1 | 32V |
| Weight | 62lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
