
B&K Precision 1794 technical specifications.
| Current - Output 1 | 30A |
| Display Type | Dual |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 32V |
| Voltage - Output 1 | 32V |
| Weight | 50lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
