B&K Precision 194-044-9-001 technical specifications.
| Current Rating | 2A |
| Length | 32mm |
| Package Quantity | 4 |
| Series | 194 |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 194-044-9-001 to view detailed technical specifications.
No datasheet is available for this part.