
B&K Precision 2120B technical specifications.
| Bandwidth | 30MHz |
| Input Capacitance | 25pF |
| Max Input Voltage | 400V |
| Mount | External |
| Number of Channels | 2 |
| Resistance | 1MR |
| Series | 2120 |
| DC Rated Voltage | 400V |
| Weight | 24lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 2120B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
