
B&K Precision 2405A technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Series | Mini-Pro® 2405 |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 2405A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.