
B&K Precision 2522C technical specifications.
| Bandwidth | 20MHz |
| Interface | USB |
| Max Input Voltage | 400V |
| Number of Channels | 2 |
| Sampling Rate | 40000000S/s |
| Weight | 27lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 2522C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
