
B&K Precision 2530B technical specifications.
| Bandwidth | 25MHz |
| Display Type | LCD |
| Interface | RS-232, USB |
| Max Input Voltage | 400V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Number of Channels | 2 |
| Packaging | Bulk |
| Sampling Rate | 500MS/s |
| Series | 2530 |
| Weight | 5.004lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 2530B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
