
B&K Precision 2542B-GEN technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Display Type | LCD |
| Interface | RS-232, USB, Ethernet |
| Max Input Voltage | 400V |
| Number of Channels | 2 |
| Sampling Rate | 1GS/s |
| Series | 2542 |
| Weight | 6lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 2542B-GEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
