B&K Precision 2707B technical specifications.
| Accuracy | 1.5% |
| Display Type | LCD |
| Frequency | 20MHz |
| Series | Tool Kit® 2707 |
| Weight | 1.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 2707B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
