B&K Precision 308 technical specifications.
| Current Rating | 1.2mA |
| Length | 178mm |
| Output Voltage | 1kV |
| Resistance | 2GR |
| Series | 308 |
| Thickness | 88.9mm |
| Weight | 2.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.