
B&K Precision 312A technical specifications.
| Accuracy | 2% |
| Display Type | Digital |
| Frequency | 40MHz |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 312A to view detailed technical specifications.
No datasheet is available for this part.