
B&K Precision 312B technical specifications.
| Accuracy | 2% |
| Display Type | Digital |
| Mount | Clamp |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 312B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.