
B&K Precision 330B technical specifications.
| Accuracy | 1.5% |
| Package/Case | 200 |
| Display Type | Digital |
| Height | 43.2mm |
| Length | 274mm |
| Mount | Clamp |
| DC Rated Voltage | 1kV |
| Weight | 2.1lb |
| Width | 91.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 330B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
