
B&K Precision 350B technical specifications.
| Accuracy | 1.5% |
| Display Type | Digital |
| Frequency | 32kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Weight | 2.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 350B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
