
B&K Precision 367A technical specifications.
| Accuracy | 1.5% |
| Current Rating | 2kA |
| Display Type | Digital |
| Frequency | 100Hz |
| Mount | Clamp |
| Resistance | 40MR |
| Series | 367 |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 1kV |
| Weight | 2.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 367A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
