
B&K Precision 369B technical specifications.
| Accuracy | 1.5% |
| Display Type | Digital |
| Frequency | 400kHz |
| Height | 277mm |
| Mount | Clamp |
| Resistance | 40MR |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 750V |
| Weight | 2.1lb |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 369B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
