
B&K Precision 390A technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, CE |
| Capacitance | 40mF |
| Display Type | LCD |
| Frequency | 40MHz |
| Series | Test Bench® |
| Weight | 1.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 390A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
