
B&K Precision 391A technical specifications.
| Accuracy | 0.05% |
| Approvals | UL, CE |
| Capacitance | 40uF |
| Display Type | LCD |
| Frequency | 200kHz |
| Series | Test Bench® |
| Weight | 1.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 391A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
