
B&K Precision 392 technical specifications.
| Accuracy | 0.08% |
| Current Rating | 20A |
| Display Type | LCD |
| Frequency | 60Hz |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | Test Bench® |
| Voltage Rating | 1kV |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
