
B&K Precision 5491A technical specifications.
| Accuracy | 0.02% |
| Current Rating | 10A |
| Display Type | Dual |
| Series | 5491 |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 5491A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.