B&K Precision 5492GPIB technical specifications.
| Accuracy | 0.012% |
| Display Type | Dual |
| Series | 5492 |
| Weight | 6lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 5492GPIB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.