
The 570A is a dot matrix display IC from B&K Precision, designed for use in test and measurement applications. It operates at a maximum supply voltage of 6V and is packaged in bulk quantities. The device measures 200mm in height and 100mm in width, weighing 1.808lb. The 570A is not Reach SVHC compliant.
B&K Precision 570A technical specifications.
| Display Type | Dot Matrix |
| Height | 200mm |
| Max Supply Voltage (DC) | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 570 |
| Type | Integrated Circuit (IC) |
| Weight | 1.808lb |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 570A to view detailed technical specifications.
No datasheet is available for this part.
