
Digital IC tester and identifier designed for integrated circuits. Features a 12V DC rated voltage and a weight of 1.1lb. This test accessory is suitable for oscilloscope and multimeter applications.
B&K Precision 575 technical specifications.
| Series | 575 |
| Type | Integrated Circuit (IC) |
| DC Rated Voltage | 12V |
| Weight | 1.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
