B&K Precision 600 technical specifications.
| Package/Case | 100 |
| Display Type | Digital |
| Height | 160mm |
| Mount | Sealed |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 2.2lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 600 to view detailed technical specifications.
No datasheet is available for this part.