
B&K Precision 602 technical specifications.
| Application | Ideal for testing battery back up systems for emergency lighting, alarm, sprinkler systems, UPS devices |
| Battery Type | Lead Acid |
| Brand/Series | 601 | 602 Series |
| Dimensions | 3.14" W x 9.5" H x 1.6" D |
| Primary Type | Battery Analyzer |
| Type | Battery Analyzer |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
