
B&K Precision 636 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 1022°C |
| Min Operating Temperature | -22°C |
| Touchscreen | Infrared (IR) |
| Type | Handheld, Gun |
| Weight | 12.800001oz |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
