
B&K Precision 710 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 2498°C |
| Min Operating Temperature | -328°C |
| RoHS Compliant | No |
| Type | Handheld |
| Weight | 1.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.