
B&K Precision 815 technical specifications.
| Accuracy | 0.5% |
| Display Type | LCD |
| Reach SVHC Compliant | No |
| Series | 815 |
| Weight | 1.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
