
B&K Precision 875B technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Height | 177mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | 875 |
| Weight | 400g |
| Width | 88mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 875B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
