
B&K Precision 886 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Display Type | LCD |
| Frequency | 100Hz |
| Height | 175mm |
| Length | 175mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 470g |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.