
B&K Precision 890 technical specifications.
| Accuracy | 1% |
| Height | 190mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | 890 |
| Weight | 1.1lb |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
