
B&K Precision 890C technical specifications.
| Accuracy | 0.5% |
| Capacitance | 0.05F |
| Height | 190mm |
| Reach SVHC Compliant | No |
| Series | 890 |
| Weight | 0.772lb |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 890C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
