
Single-output bench power supply delivering 0V to 60V and up to 8A, with a maximum output power of 180W. Features include a 180W max power dissipation, 7.7lb weight, and dimensions of 11.11" L x 3.47" W x 6.9" H. Includes a power cord for operation.
B&K Precision 9111 technical specifications.
| Current - Output 1 | 8A |
| Height | 6.9inch |
| Length | 11.11inch |
| Max Power Dissipation | 180W |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 180W |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage - Output 1 | 60V |
| Weight | 7.7lb |
| Width | 3.47inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 9111 to view detailed technical specifications.
No datasheet is available for this part.
