
Bench power supply offering a single output with adjustable voltage from 0V to 80V and a maximum output current of 60A, delivering up to 1200W of power. This unit features a compact 1.8-inch height, 16.3-inch width, and 19-inch length, weighing 19lb. Designed for versatile test and measurement applications, it provides stable and reliable power for demanding electronic circuits.
B&K Precision 9115-AT technical specifications.
| Current - Output 1 | 60A |
| Height | 1.8inch |
| Length | 19inch |
| Max Power Dissipation | 1.2kW |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 1.2kW |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Series | 9115 |
| Voltage - Output 1 | 80V |
| Weight | 19lb |
| Width | 16.3inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 9115-AT to view detailed technical specifications.
No datasheet is available for this part.
