
B&K Precision 9130 technical specifications.
| Color | Yellow |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Current - Output 3 | 3A |
| Height | 88.2inch |
| Length | 354.6inch |
| Mount | Rack |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Series | 9130 |
| Voltage - Output 1 | 30V |
| Voltage - Output 2 | 30V |
| Voltage - Output 3 | 5V |
| Weight | 20lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 9130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
