
B&K Precision 9152 technical specifications.
| Dimensions (mm) | 429x88x459 |
| Warranty | 3Year |
| AC Input Voltage | 115/220V |
| Number of Outputs | 1 |
| Output Voltage | 0 to 30V |
| Maximum Output Current | 18A |
| Number of Displays | 1 |
| Interface Type | RS232/USB |
| Cage Code | 08098 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for B&K Precision 9152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.