
B&K Precision 9172 technical specifications.
| Current - Output 1 | 3A |
| Display Type | LCD |
| Height | 3.4inch |
| Length | 16.3inch |
| Max Power Dissipation | 105W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 105W |
| Output Voltage | 70V |
| Packaging | Bulk |
| Series | 9170 |
| Voltage - Output 1 | 70V |
| Weight | 17lb |
| Width | 8.3inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 9172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
