Dual-output bench power supply delivering 200W total power. Features independent, adjustable outputs with voltage ranges of 0-10V and 0-20V, and maximum current capabilities of 10A and 5A respectively. Equipped with an LED display for clear voltage and current readings. Supports versatile control and automation through GPIB, LAN, RS232, RS485, and USB interfaces. Operates reliably within a temperature range of 0°C to 40°C and is backed by a 3-year warranty.
B&K Precision 9173B technical specifications.
| Warranty | 3Year |
| AC Input Voltage | 115|230V |
| Number of Outputs | 2 |
| Output Voltage | 0 to 10|0 to 20V |
| Maximum Output Current | 10|5A |
| Maximum Output Power | 200W |
| Display Type | LED |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Interface Type | GPIB/LAN/RS232/RS485/USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for B&K Precision 9173B to view detailed technical specifications.
No datasheet is available for this part.