Dual-output bench power supply delivers 210W total power with independent voltage and current control. Features two outputs, each adjustable from 0 to 35V and 0 to 70V, with maximum current capabilities of 3A and 1.5A respectively. Equipped with an LED display for clear monitoring and offers versatile connectivity via GPIB, LAN, RS232, RS485, and USB interfaces. Operates within a temperature range of 0°C to 40°C and includes a 3-year warranty.
B&K Precision 9174B technical specifications.
| Warranty | 3Year |
| AC Input Voltage | 115|230V |
| Number of Outputs | 2 |
| Output Voltage | 0 to 35|0 to 70V |
| Maximum Output Current | 3|1.5A |
| Maximum Output Power | 210W |
| Display Type | LED |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Interface Type | GPIB/LAN/RS232/RS485/USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for B&K Precision 9174B to view detailed technical specifications.
No datasheet is available for this part.