200W single-output bench power supply featuring adjustable voltage from 0-10V or 0-20V and current up to 20A or 10A. Equipped with an LED display for clear readings, this versatile unit operates within a 0°C to 40°C temperature range. Connectivity options include GPIB, LAN, RS232, RS485, and USB interfaces, with AC input selectable between 115V and 230V.
B&K Precision 9182B technical specifications.
| Warranty | 3Year |
| AC Input Voltage | 115|230V |
| Number of Outputs | 1 |
| Output Voltage | 0 to 10|0 to 20V |
| Maximum Output Current | 20|10A |
| Maximum Output Power | 200W |
| Display Type | LED |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Interface Type | GPIB/LAN/RS232/RS485/USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for B&K Precision 9182B to view detailed technical specifications.
No datasheet is available for this part.