300W single-output bench power supply offering adjustable voltage from 0-150V or 0-300V and current up to 3A or 1.5A respectively. Features a VFD display for clear voltage and current readings, with LAN, RS232, and USB interfaces for versatile control and automation. Operates within a 0°C to 40°C temperature range and accepts 110/220V AC input with a maximum input current of 8A.
B&K Precision 9801 technical specifications.
| Warranty | 2Year |
| AC Input Voltage | 110/220V |
| Maximum Input Current | 8A |
| Number of Outputs | 1 |
| Output Voltage | 0 to 150|0 to 300V |
| Maximum Output Current | 3|1.5A |
| Maximum Output Power | 300W |
| Display Type | VFD |
| Number of Displays | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Interface Type | LAN/RS232/USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for B&K Precision 9801 to view detailed technical specifications.
No datasheet is available for this part.