Bench power supply featuring a single output with adjustable voltage from 0 to 150V or 0 to 300V, and a maximum output current of 6A or 3A respectively, delivering up to 750W of power. Equipped with a VFD display for clear readings, this unit operates within a temperature range of 0°C to 40°C. Connectivity options include GPIB, LAN, RS232, and USB interfaces. AC input voltage is selectable between 110V and 220V, with a maximum input current draw of 15A.
B&K Precision 9803 technical specifications.
| Warranty | 2Year |
| AC Input Voltage | 110/220V |
| Maximum Input Current | 15A |
| Number of Outputs | 1 |
| Output Voltage | 0 to 150|0 to 300V |
| Maximum Output Current | 6|3A |
| Maximum Output Power | 750W |
| Display Type | VFD |
| Number of Displays | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Interface Type | GPIB/LAN/RS232/USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for B&K Precision 9803 to view detailed technical specifications.
No datasheet is available for this part.